EFM8BB51F16I-C-QFN20R

Silicon Labs
634-EFM851F16IQFN20R
EFM8BB51F16I-C-QFN20R

Mfr.:

Description:
8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 16 kB flash 1.28 kB RAM 16 GPIO BB5 8-bit MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20,080

Stock:
20,080 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.14 $1.14
$0.972 $9.72
$0.904 $22.60
$0.806 $80.60
$0.749 $187.25
$0.712 $356.00
$0.639 $639.00
Full Reel (Order in multiples of 2500)
$0.603 $1,507.50
$0.589 $4,417.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
$2.21
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
16 kB
1.28 kB
QFN-20
16 I/O
1.8 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Silicon Labs
Moisture Sensitive: Yes
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

EFM8BB Busy Bee 8-Bit Microcontrollers

Silicon Labs EFM8 EFM8BB Busy Bee 8-Bit Microcontrollers provide state-of-the-art performance by integrating 12-bit ADC, internal temperature sensor, and up to two 12-bit DACs into small packages. Using an efficient, pipelined 8051 core with maximum operating frequency at 50MHz, various communication interfaces, and four channels of configurable logic, the Silicon Labs EFM8BB MCUs are well-suited for many embedded and general-purpose applications.

EFM8BB51 & EFM8BB52 Busy Bee 8-bit MCUs

Silicon Labs  EFM8BB51 and EFM8BB52 Busy Bee MCUs are multi-purpose microcontrollers with a comprehensive  feature set in compact packages. These devices offer high value by integrating advanced analogue and communication peripherals  into a small footprint, making them ideal for space-constrained applications.  With an efficient 8051 core, 5V capable I/O, precision analogue and enhanced pulse-width modulation, the EFM8BB51 and EFM8BB52 MCUs are optimal for embedded applications.

EFM8 8-Bit Microcontrollers (MCUs)

Silicon Labs EFM8 Family offers a wide range of performances. They feature fast processors that allow for complex algorithm implementation and ultra-low power architectures with flexible sleep modes. All EFM8 devices have highly efficient peripherals, low-power consumption, BOM integration, and exquisite analog. The highly flexible digital and analog multiplexing strategy means that you can route nearly every I/O pin "wisely" to simplify PCB routing. Designers can choose peripherals and pinout placement without worrying about pre-set limitations and pin conflicts. The Silicon Labs EFM8 MCUs come with a comprehensive IDE, including sample code and energy-aware monitoring tools. Simplicity Studio platform is your one-stop solution for accessing demos, software examples, datasheets, technical support, and forums.