EFM32WG-STK3800

Silicon Labs
904-EFM32WG-STK3800
EFM32WG-STK3800

Mfr.:

Description:
Development Boards & Kits - ARM Wonder Gecko Starter Kit

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$137.61 $137.61

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - ARM
RoHS:  
EFM32WG
Starter Kits
ARM Cortex M4
EFM32WG990F256
Bulk
Brand: Silicon Labs
Data Bus Width: 32 bit
Description/Function: Starter kit for the Energy Micro Wonder Gecko
For Use With: EFM32WG
Interface Type: I2C, UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.85 V to 3.8 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EFM32
Unit Weight: 171.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8534000020
KRHTS:
8542311000
TARIC:
9023008000
MXHTS:
8542310302
ECCN:
5A992.C