C8051F503-IM

Silicon Labs
634-C8051F503-IM
C8051F503-IM

Mfr.:

Description:
8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 5 V 8-bit MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 511

Stock:
511 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$17.53 $17.53
$14.25 $142.50
$13.59 $339.75
$11.80 $1,180.00
$11.27 $2,817.50
$10.27 $5,135.00
$8.95 $8,950.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
64 kB
4.25 kB
QFN-32
50 MHz
12 bit
25 I/O
1.8 V
5.25 V
SMD/SMT
8 bit
- 40 C
+ 125 C
C8051F503
AEC-Q100
Tube
Brand: Silicon Labs
Data RAM Type: RAM
Interface Type: I2C, SPI, UART
Number of ADC Channels: 32 Channel
Number of Timers/Counters: 4 Timer
Processor Series: C8051
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1533
Subcategory: Microcontrollers - MCU
Unit Weight: 69.430 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2