BGM220-EK4314A

Silicon Labs
634-BGM220-EK4314A
BGM220-EK4314A

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 BGM220 Explorer Kit

In Stock: 866

Stock:
866 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$16.86 $16.86

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Kits
BGM220
2.4 GHz
5 V
Bluetooth
Brand: Silicon Labs
Interface Type: I2C, SPI, UART, GPIOs
Packaging: Bulk
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

BGM220 BLUETOOTH® Wireless Explorer Kit

Silicon Labs BGM220 BLUETOOTH® Wireless Explorer Kit is designed for IoT devices using the BGM220P Wireless Gecko Bluetooth Module. The BGM220P Module is based on the EFR32BG22 System-on-Chip, ideal for developing energy-friendly connected IoT applications.

Bluetooth Low Energy Modules & USB Dongles

Silicon Labs Bluetooth Low Energy Modules & Dongles are single mode devices targeted for low power sensors and accessories. They integrate all features for a Bluetooth Smart application, including Bluetooth radio, software stack, and GATT-based profiles.