BGM210PA22JIA2R

Silicon Labs
634-BGM210PA22JIA2R
BGM210PA22JIA2R

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BGM210P Wireless Gecko Bluetooth Module, PCB, +10 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, Built-in Antenna & RF Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,674

Stock:
7,674 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$13.84 $13.84
$12.69 $126.90
$11.54 $288.50
$10.38 $1,038.00
$9.60 $2,400.00
$8.99 $4,495.00
Full Reel (Order in multiples of 1000)
$8.65 $8,650.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
$13.01
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 5.1
Class 2
I2C, SPI, UART
10 dBm
2 Mb/s
- 94.1 dBm
2.4 GHz
1.71 V
3.8 V
- 40 C
+ 125 C
Reel
Cut Tape
Antenna: Built-in, RF
Brand: Silicon Labs
Core: ARM Cortex M33
Dimensions: 12.9 mm x 15 mm x 2.2 mm
Height: 2.2 mm
Length: 15 mm
Memory Size: 1024 kB, 96 kB
Moisture Sensitive: Yes
Operating Supply Voltage: 1.71 V to 3.8 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Width: 12.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C