6EP42317HB000AX0

Siemens
982-6EP42317HB000AX0
6EP42317HB000AX0

Mfr.:

Description:
Buffer Modules SITOP BUF1200/300MS/40A

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$763.43 $763.43
$717.62 $7,176.20

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Buffer Modules
24 VDC
40 A
300 ms
DIN Rail
24 VDC to 30 VDC
BUF1200
Brand: Siemens
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Power Conditioning
Factory Pack Quantity: 1
Subcategory: Power Condition
Tradename: SITOP
Part # Aliases: 6EP4231-7HB00-0AX0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504909690

SITOP BUF1200 Buffer Modules

Siemens SITOP BUF1200 Buffer Modules bridge short-term power failures in a range of seconds. These Siemens buffer modules can be used with the 24V power supply units of all SITOP product lines. BUF1200 Buffer Modules are equipped with maintenance-free capacitors as energy storage units and automatically take over the 24V power supply in case of a line voltage failure. The buffer module is connected in parallel to the output of an uninterruptible power supply (UPS). The connection to the power supply requires only two cables. SITOP DC UPS modules protect against extended power failures.

FEATURED PRODUCTS
SIEMENS