6EP19613BA21

Siemens
982-6EP19613BA21
6EP19613BA21

Mfr.:

Description:
Redundancy Modules SITOP PSE202U REDUNDANCY MODULE I/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$308.02 $308.02
$279.99 $2,799.90
$265.96 $6,649.00
$259.75 $12,987.50

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Redundancy Modules
RoHS:  
REACH - SVHC:
24 VDC
40 A
DIN Rail Mount
1 Output
24 VDC to 28.8 VDC
120 mm
70 mm
125 mm
PSE202U
Brand: Siemens
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 40 A
Output Voltage-Channel 1: 24 VDC
Product: Redundancy Modules
Product Type: Redundancy Modules
Factory Pack Quantity: 1
Subcategory: Redundancy Modules
Tradename: SITOP
Part # Aliases: 6EP1961-3BA21
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS