3RT29001SB20

Siemens
982-3RT29001SB20
3RT29001SB20

Mfr.:

Description:
Labels & Industrial Warning Signs SIRIUS DEVICE IDENTIFICATION LABEL

In Stock: 323

Stock:
323 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.21 $4.21
$3.92 $39.20
$3.81 $95.25
$3.73 $186.50
$3.66 $366.00
$3.64 $910.00
$3.32 $1,128.80
$3.25 $3,315.00
$3.21 $8,731.20

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Identification
Titanium Grey
7 mm
20 mm
Brand: Siemens
Product Type: Labels
Series: 3RT2
Factory Pack Quantity: 340
Subcategory: Supplies
Tradename: SIRIUS
Part # Aliases: 3RT2900-1SB20
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

SIRIUS 2 Contactors

Siemens SIRIUS 2 Contactors provide switching with high contact reliability, prolonged endurance, and usability in extreme conditions. The comprehensive SIRIUS 2 lineup includes 3RT devices that offer up to 2650A switching without current derating, even at an ambient temperature of +55°C. Siemens SIRIUS 2 Contactors comply with all major standards and certificates, making them suitable for a variety of applications.

FEATURED PRODUCTS
SIEMENS