IPTB20RP

Sfera Labs
189-IPTB20RP
IPTB20RP

Mfr.:

Description:
Display Development Tools IONO PI TOUCH DISPLAY RTC w. PiB3+

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$768.80 $768.80

Product Attribute Attribute Value Select Attribute
Sfera Labs
Product Category: Display Development Tools
RoHS:  
Display Shields
9 VDC to 28 VDC
RS-232, RS-485
Brand: Sfera Labs
Description/Function: Iono Pi Touch Display Kit
Dimensions: 196.2 mm x 114 mm x 10 mm
For Use With: Computers
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471410150
ECCN:
5A992.C

Iono Pi Touch Display

Sfera Labs Iono Pi Touch Display is a self-contained industrial touch panel PC based on the Raspberry Pi Single Board Computer (SBC). The Iono Pi Touch Display includes the Raspberry Pi 3 Model B+, the Raspberry Pi 7" Touch Display, and an Iono Pi Board, assembled in a rugged, high-quality aluminum and steel chassis.