SHT31A-DIS-B10kS

Sensirion
403-SHT31ADIS-B10KS
SHT31A-DIS-B10kS

Mfr.:

Description:
Board Mount Humidity Sensors RH/ T Sensor, Automotive certified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,888

Stock:
5,888 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.23 $7.23
$6.49 $32.45
$6.21 $62.10
$5.89 $147.25
$5.66 $283.00
$5.46 $546.00
$5.03 $2,515.00
$4.87 $4,870.00
$4.42 $11,050.00
Full Reel (Order in multiples of 10000)
$4.42 $44,200.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.21
Min:
1

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
+/- 2 %
SMD/SMT
Digital
I2C
+/- 0.3 C
600 uA
2.4 V
5.5 V
- 40 C
+ 125 C
DFN-8
AEC-Q100
Reel
Cut Tape
Brand: Sensirion
Product: Humidity, Temperature Sensors
Product Type: Board Mount Humidity Sensors
Series: SHT3xA-DIS
Factory Pack Quantity: 10000
Subcategory: Sensors
Tradename: CMOSens
Part # Aliases: 1-101255-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99