UCLAMP5591P.F

Semtech
947-UCLAMP5591P.F
UCLAMP5591P.F

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1-Line 5.5V 40pF 20A SGF1006N2-C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,491

Stock:
13,491 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.751 $0.75
$0.46 $4.60
$0.292 $29.20
$0.22 $110.00
$0.178 $178.00
$0.172 $430.00
$0.153 $765.00
$0.152 $1,520.00
Full Reel (Order in multiples of 15000)
$0.133 $1,995.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
5.5 V
SMD/SMT
11.5 V
6 V
DFN-2
20 A
270 W
40 pF
20 kV
20 kV
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Semtech
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

uClamp5591P μClamp® TVS Diode

Semtech uClamp5591P μClamp® TVS Diode is designed to protect sensitive electronics from damage or latch-up due to EOS, lightning, CDE, and ESD. This diode offers desirable characteristics for board-level protection, including fast response time, low operating and clamping voltage, and no device degradation. The uClamp5591P diode features large cross-sectional area junctions for conducting high transient currents. This diode provides high surge current capability (20A, tp=8/20μs). The uClamp5591P diode comes in a DFN 1mm x 0.6mm x 0.50mm 2-lead package. Typical applications include 5.5V VBus protection, tablets, personal computers, instrumentation, and CCTV cameras.