SX1302CSS490GW1

Semtech
947-SX1302CSS490GW1
SX1302CSS490GW1

Mfr.:

Description:
Gateways SX1302 490MHz LBT Spectral Scan GW - CN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$223.62 $223.62
$223.61 $2,236.10

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Gateways
RoHS:  
32 MHz
SPI
3 V
3.6 V
- 40 C
+ 85 C
Bulk
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 7 mm x 7 mm x 0.75 mm
Product Type: Gateways
Series: SX1302
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: LoRa Core
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A992.C

SX1302 LBT Spectral Scan Corecell Gateways

Semtech SX1302 LBT Spectral Scan Corecell Gateways feature baseband LoRa® chips, and it reduces current consumption to simplify the thermal design of gateways. The gateways from Semtech can reduce the Bill Of Materials costs, and they can handle a higher amount of traffic than preceding devices. The high-speed baseband digital engines are clocked from a single 32MHz clock source. The chip embeds the capability to support SF5 and SF6, unlike previous generations.

SX1302 LoRa® Gateway Baseband Transceivers

Semtech SX1302 LoRa® Gateway Baseband Transceivers reduce current consumption and simplify the thermal design of gateways while decreasing BOM costs. The SX1302 is a new generation of baseband LoRa chip for gateways that is capable of handling a higher amount of traffic than preceding devices. The high-speed baseband digital engines are clocked from a single 32MHz clock source. The chip embeds the capability to support SF5 and SF6. Eight modems have been added to specifically handle the high-speed SF5 and SF6 packets, while the eight others are currently taking care of the SF7-SF12 traffic. Semtech SX1302 LoRa Gateway Baseband Transceivers provide an architecture that reduces power consumption significantly, allowing easy embedding in highly-integrated environments where power dissipation might be a challenge. The SX1302 Transceivers are also serialized in production, with a globally unique 64-bit number. The SX1302 has an operating temperature range of -40°C to +85°C.