SL15.TCT

Semtech Logo
947-SL15.TCT

SL15.TCT

Mfr.:

Description:
ESD Suppressors / TVS Diodes LOW CAPACITANCE,300W 15V TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,693

Stock:

13,693 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$10.00)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.35 $1.35
10 $1.21 $12.10
100 $0.943 $94.30
500 $0.779 $389.50
1,000 $0.615 $615.00
Full Reel (Order in multiples of 3000)
3,000 $0.545 $1,635.00
6,000 $0.522 $3,132.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Semtech
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
ESD Suppressors
Bidirectional
15 V
1 Channel
SMD/SMT
SOT-23
16.7 V
30 V
300 W
5 pF
17 A
- 55 C
+ 125 C
SL
Reel
Cut Tape
MouseReel
Brand: Semtech
Factory Pack Quantity: 3000
Subcategory: TVS Diodes / ESD Suppression Diodes
Unit Weight: 233.750 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8536300000
CAHTS:
8541100030
USHTS:
8541100080
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

TVS & ESD Protection

Semtech TVS (Transient Voltage Suppression) and ESD (Electrostatic Discharge) Suppressors are state-of-the-art devices designed to protect sensitive circuitry from electrical stress. These TVS Diodes and ESD Suppressors safeguard against damage or latch-up caused by Electrostatic Discharge, Electromagnetic Interference (EMI), Electrical Fast Transients (EFT), lightning, Cable Discharge Events (CDE), and other destructive voltage transients.

Image Description
Espressif ESP32-S3-WROOM-1-N8R8 Also Bought Image
Multiprotocol Modules SMD Module, ESP32-S3R8 with 8 MB Octal PSRAM Die, 8 MB Quad SPI flash, PCB Antenna
Nexperia NXV90EPR Also Bought Image
MOSFET NXV90EP/SOT23/TO-236AB
Infineon BGS12P2L6E6327XTSA1 Also Bought Image
RF Switch ICs CMOS SWITCH
Omron G3VM-61GR2(TR05) Also Bought Image
Solid State Relays - PCB Mount 60V,1.7A, 80mOhm ONr 1 Form A, SOP4/SMT
TDK C1608JB1E106M080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1608X5R1E106M
Panjit PJA3404_R1_00001 Also Bought Image
MOSFET 30V N-Channel Enhancement Mode MOSFET
Microchip 24C65/SM Also Bought Image
EEPROM 8kx8 Smart
Vishay CRCW0805665RFKEA Also Bought Image
Thick Film Resistors - SMD 1/8watt 665ohms 1% 100ppm