SDC15.TCT

Semtech
947-SDC15.TCT
SDC15.TCT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS 300W 15V 7"RL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107,280

Stock:
107,280 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.56 $1.56
$1.08 $10.80
$0.823 $82.30
$0.644 $322.00
$0.587 $587.00
Full Reel (Order in multiples of 3000)
$0.471 $1,413.00
$0.452 $2,712.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
12.8 V
SMD/SMT
21.2 V
14.3 V
SOD-323
10 A
300 W
120 pF
8 kV
15 kV
- 55 C
+ 125 C
SDC15
Reel
Cut Tape
MouseReel
Brand: Semtech
Operating Supply Voltage: 15 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 126 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99