SC4216STRT

Semtech
947-SC4216STRT
SC4216STRT

Mfr.:

Description:
LDO Voltage Regulators LOW INPUT/OUTPUT 3A REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46,153

Stock:
46,153 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.53 $3.53
$2.63 $26.30
$2.17 $54.25
$2.00 $200.00
$1.93 $482.50
$1.88 $940.00
$1.82 $1,820.00
Full Reel (Order in multiples of 2500)
$1.72 $4,300.00
$1.70 $8,500.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Adjustable
3 A
1 Output
Positive
10 uA
1.45 V
5.5 V
Adjustable
- 40 C
+ 105 C
450 mV
SC42
Reel
Cut Tape
MouseReel
Brand: Semtech
Development Kit: SC4216EVB
Dropout Voltage - Max: 700 mV
Line Regulation: 0.2 %/V
Load Regulation: 0.25 %
Operating Supply Current: 10 uA
Output Voltage Range: 500 mV to 3.8 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 500 mV
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Very Low Dropout Regulator
Unit Weight: 376.447 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SC42 Low Input & Dropout Regulators

Semtech SC42 Low Input/Very Low Dropout 2A Regulators offer high performance and a positive voltage, designed for use in applications requiring very low input and very low dropout voltage. The SC42 Regulators operate with a Vin as low as 1.4V and with an output voltage programmable as low as 0.5V.