SC283WLTRT

Semtech
947-SC283WLTRT
SC283WLTRT

Mfr.:

Description:
Switching Voltage Regulators DUAL 2.5MHZ SYNC BUCK CONV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35,726

Stock:
35,726 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.14 $4.14
$3.11 $31.10
$2.85 $71.25
$2.56 $256.00
$2.40 $600.00
$2.27 $1,135.00
$2.17 $2,170.00
Full Reel (Order in multiples of 3000)
$1.99 $5,970.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MLPQ-W-18
Buck
800 mV to 3.3 V
1.8 A
2 Output
2.9 V
5.5 V
2.5 MHz
- 40 C
+ 85 C
SC28
Reel
Cut Tape
MouseReel
Brand: Semtech
Development Kit: SC283EVB
Input Voltage: 2.9 V to 5.5 V
Load Regulation: 0.5 %
Operating Supply Current: 10 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.9 V
Type: Synchronous Step Down Regulator
Unit Weight: 1.390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99