GS7032-CVME3

Semtech
947-GS7032-CVME3
GS7032-CVME3

Mfr.:

Description:
Serializers & Deserializers - Serdes TQFP-44PIN (160/tray)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 160   Multiples: 160
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$60.01 $9,601.60
320 Quote

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
270 Mb/s
CMOS, TTL
Serial
10 Input
2 Output
5.25 V
4.75 V
0 C
+ 70 C
SMD/SMT
TQFP-44
Tray
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Operating Supply Current: 110 mA
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 1.2 W
Product Type: Serializers & Deserializers - Serdes
Factory Pack Quantity: 160
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991

FEATURED PRODUCTS
SEMTECH