GS6151-INTE3

Semtech
947-GS6151-INTE3
GS6151-INTE3

Mfr.:

Description:
Video ICs 6G UHD-SDI Multi- Rate 2:1 Reclocker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,399

Stock:
2,399 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$47.52 $47.52
$38.56 $385.60
$36.32 $908.00
$33.87 $3,387.00
Full Reel (Order in multiples of 250)
$33.14 $8,285.00
$32.08 $16,040.00
1,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Video ICs
RoHS:  
Low Power 2:1 Reclocker
4 Channel
1.8 V
90 mA
- 40 C
+ 85 C
SMD/SMT
QFN-32
Reel
Cut Tape
MouseReel
Bandwidth: 590 kHz, 1.28 MHz, 7 MHz, 14 MHz
Brand: Semtech
Interface Type: Serial
Moisture Sensitive: Yes
Pd - Power Dissipation: 630 mW
Product: Multi-Rate 6G UHD-SDI Reclockers
Product Type: Video ICs
Series: GS6151
Factory Pack Quantity: 250
Subcategory: Video ICs
Supply Voltage - Max: 1.89 V, 2.625 V
Supply Voltage - Min: 1.71 V, 1.14 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99