Z15D390

Semitec
954-Z15D390
Z15D390

Mfr.:

Description:
Varistors 39V 1000A 16mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 494

Stock:
494 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.59 $2.59
$1.60 $16.00
$1.10 $110.00
$1.03 $257.50
$0.908 $454.00
$0.741 $741.00
$0.678 $1,695.00
$0.635 $3,175.00
$0.612 $6,120.00

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: Varistors
RoHS:  
Z15D
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
465 V
16 mm
20 kA
11 J
4200 pF
- 40 C
+ 85 C
Bulk
Brand: Semitec
Height: 55 mm
Length: 60 mm
Product Type: Varistors
Factory Pack Quantity: 50
Subcategory: Varistors
Width: 14 mm
Unit Weight: 3.668 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99