SR626W

Seiko Instruments
628-SR626W
SR626W

Mfr.:

Description:
Coin Cell Battery 0% Hg High Drain 1.55V; 28mAh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 287

Stock:
287 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.987 $0.99
$0.815 $8.15
$0.774 $77.40
$0.708 $141.60
$0.678 $339.00
$0.641 $641.00
$0.594 $1,485.00
$0.562 $2,810.00

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Coin Cell Battery
SR
SR66
Silver Oxide
1.55 V
28 mAh
Non-Rechargeable
Pressure Contact
6.8 mm
2.6 mm
Tray
Brand: Seiko Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Coin Cell Battery
Factory Pack Quantity: 100
Subcategory: Battery
Type: High Drain Battery
Unit Weight: 390 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8506405000
ECCN:
EAR99