SR44W-5SE

Seiko Instruments
628-SR44W-5SE
SR44W-5SE

Mfr.:

Description:
Coin Cell Battery 0% Hg High Drain 1.55V; 160mAh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.82 $6.82
$5.66 $56.60
$5.18 $259.00
$4.39 $439.00
$4.27 $854.00
$4.09 $2,045.00
$3.64 $3,640.00
$3.63 $9,075.00

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Coin Cell Battery
SR
SR44
Silver Oxide
1.55 V
160 mAh
Non-Rechargeable
Pressure Contact
11.6 mm
5.4 mm
Blister Pack
Brand: Seiko Instruments
Product Type: Coin Cell Battery
Factory Pack Quantity: 100
Subcategory: Battery
Type: High Drain Battery
Unit Weight: 2.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8506401010
ECCN:
EAR99