SC20S-7PF20PPM

Seiko Instruments Micro Energy
628-SC20S-7PF20PPM
SC20S-7PF20PPM

Mfr.:

Description:
Crystals 32.768kHz 7pF +/-20PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,015

Stock:
4,015
Can Dispatch Immediately
On Order:
6,000
Expected 5/6/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.00 $1.00
$0.876 $8.76
$0.794 $19.85
$0.762 $76.20
$0.72 $180.00
$0.691 $345.50
$0.681 $681.00
Full Reel (Order in multiples of 3000)
$0.66 $1,980.00
$0.644 $3,864.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Crystals
RoHS:  
32.768 kHz
7 pF
20 PPM
2.05 mm x 1.2 mm
- 40 C
+ 85 C
SMD/SMT
70 kOhms
0.1 uW
2.05 mm
1.2 mm
0.65 mm
SC-20S
Reel
Cut Tape
MouseReel
Brand: Seiko Instruments Micro Energy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Quartz Crystal
Unit Weight: 1.063 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600010
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

SC-20S SMD Quartz Crystal Units

Seiko Instruments SC-20S SMD Quartz Crystal Units include a built-in crystal resonator processed by highly reliable photolithographic technology. These crystal units are thin type with 0.6mm height and are suitable for high-density surface mounting. The SC-20S units feature excellent shock and heat resistance, 32.768kHz nominal frequency, ±20 x 10-6 frequency tolerance, 6pF to 12.5pF load capacitance, and 70kΩ maximum motional resistance (ESR). These crystal units are lead-free and comply with the EU RoHS directive. The SC-20S crystal units are used in mobile phones, wearables, modules, and sub-clock functions for various microcomputers.