MS621F

Seiko Instruments Micro Energy
628-MS621F
MS621F

Mfr.:

Description:
Coin Cell Battery 3.1 Volt 5.5mAH Bare Cell

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
MS
MS621
Lithium Manganese Silicon (LiMnSi)
3 V
5.5 mAh
Rechargeable
Vertical
6.8 mm
2.1 mm
Brand: Seiko Instruments Micro Energy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Coin Cell Battery
Factory Pack Quantity: 100
Subcategory: Battery
Type: Cellular Phone, Cordless Phone Batteries
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8506500000
ECCN:
EAR99