313070003

Seeed Studio
713-313070003
313070003

Mfr.:

Description:
Solar Panels & Solar Cells 2W Solar Panel 80X180

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$11.05 $11.05

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Solar Panels & Solar Cells
RoHS:  
2 W
180 mm
80 mm
Brand: Seeed Studio
Product: Solar Panels
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 1
Subcategory: Power
Termination Style: Wire Leads
Part # Aliases: POW81652O
Unit Weight: 75.025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541430000
USHTS:
8541430080
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
3A991.o