114992152

Seeed Studio
713-114992152
114992152

Mfr.:

Description:
Enclosures for Single Board Computing re_computer case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$31.11 $31.11

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Enclosures for Single Board Computing
Cases
Acrylic
Clear
130 mm
120 mm
Brand: Seeed Studio
Housing Colour: Blue
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473305100
ECCN:
EAR99