113020008

Seeed Studio
713-113020008
113020008

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Grove - Serial Bluetooth v3.0

In Stock: 21

Stock:
21 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$24.13 $24.13

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Modules
CSR Bluecore 04
2.4 GHz
5 V
Bluetooth
Brand: Seeed Studio
Description/Function: Grove - serial bluetooth v3.0
Dimensions: 27 mm x 12.7 mm
For Use With: CSR Bluecore 04
Interface Type: UART, USB
Product Type: Bluetooth Development Tools
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Grove
Version: Version 3.0
Unit Weight: 14.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8517620090
TARIC:
8517700000
ECCN:
5A991.b

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.