106990329

Seeed Studio
713-106990329
106990329

Mfr.:

Description:
Battery Testers ZKETECH EBD-A20H DC Electronic Load/Battery Capacity & Discharge Tester/Power Supply Tester 30V 20A 200W

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$131.94 $131.94

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Battery Testers
12 V
Brand: Seeed Studio
Product Type: Battery Testers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Battery Tester
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

FEATURED PRODUCTS
SEEED STUDIO