GPX2-EVA-KIT

ScioSense
985-GPX2-EVA-KIT
GPX2-EVA-KIT

Mfr.:

Description:
Data Conversion IC Development Tools TDC-GPX2 Evaluation kit

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
8
Expected 14/4/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$543.39 $543.39

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Kits
Time to Digital
TDC-GPX2
6 V
Brand: ScioSense
Description/Function: Evaluates the TDC-GPX2 time-to-digital converter
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: TDC-GPX2
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 220310001
Unit Weight: 681 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99