ENS210-LQFM

ScioSense
985-ENS210-LQFM
ENS210-LQFM

Mfr.:

Description:
Board Mount Humidity Sensors Digital relative humidity and temperature sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,534
Expected 25/3/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.39 $2.39
$2.11 $10.55
$1.90 $19.00
$1.82 $91.00
$1.74 $174.00
$1.58 $790.00
$1.53 $1,530.00
$1.45 $2,900.00
Full Reel (Order in multiples of 3500)
$1.39 $4,865.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
2 %
SMD/SMT
Digital
I2C
16 bit
+/- 0.15 C
58 uA
1.71 V
3.6 V
- 40 C
+ 100 C
QFN-4
Reel
Cut Tape
MouseReel
Brand: ScioSense
Description/Function: Relative humidity and temperature sensor
Product: Humidity and Temperature Sensors
Product Type: Board Mount Humidity Sensors
Series: ENS210
Factory Pack Quantity: 3500
Subcategory: Sensors
Part # Aliases: 503700011
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99

ENS210 Relative Humidity & Temperature Sensor

ScioSense ENS210 Relative Humidity and Temperature Sensor is a high-performance digital output sensor that monolithically integrates one relative humidity sensor and one high-accuracy temperature sensor. ScioSense ENS210 Relative Humidity and Temperature Sensor is encapsulated in a QFN4 package and includes an I2C slave interface for communication with a master processor.