AS3932-BQFT

ScioSense
985-AS3932-BQFT
AS3932-BQFT

Mfr.:

Description:
RF Receiver Lf wake-up receiver 3-channel

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 939

Stock:
939 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.57 $6.57
$5.69 $56.90
$5.38 $134.50
$4.96 $496.00
$4.70 $1,175.00
$4.52 $2,260.00
Full Reel (Order in multiples of 1000)
$3.82 $3,820.00
$3.67 $7,340.00
5,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: RF Receiver
RoHS:  
3D Wake-up
150 kHz
+ 85 C
- 40 C
QFN-16
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ScioSense
Moisture Sensitive: Yes
Product Type: RF Receiver
Series: AS3932
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.4 V
Technology: Si
Part # Aliases: 179990008
Unit Weight: 57.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
SCIOSENSE