3-156-057

Schurter
693-3-156-057
3-156-057

Mfr.:

Description:
Automotive Fuses ADO16 1038 PCB 500VDC 40A Copper alloy, tin-plated Terminal

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 270

Stock:
270 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.49 $9.49
$8.95 $44.75
$8.63 $86.30
$6.71 $335.50
$5.59 $559.00
$5.43 $1,466.10
$4.63 $2,500.20
$4.18 $4,514.40

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Automotive Fuses
RoHS:  
10.4 mm x 39.3 mm
Automotive Fuses
40 A
500 VDC
20 kA
Through Hole
Radial Blade
Fast Blow
- 40 C
+ 125 C
ADO
Brand: Schurter
Diameter: 10.4 mm
Length: 39.3 mm
Factory Pack Quantity: 270
Subcategory: Fuses
Type: EV Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

ADO High Current Fuses

Schurter ADO High Current Fuses offer a high breaking capacity of 20kA at 1000VDC and bolt-on and PCB/THT mounting. These fuses feature a compact size and various resistances, including high temperature, mechanical vibration, shock, and chemical load. Specifications include a 10A to 63A rated current, copper alloy terminals, and a wide temperature range of -40°C to +125°C. Applications suitable for Schurter ADO High Current Fuses include battery management systems, onboard battery chargers, DC/DC converters, PTC heaters, and air-conditioning compressors.