3-102-857

Schurter
693-3-102-857
3-102-857

Mfr.:

Description:
AC Power Entry Modules DD12 PEM WITH FILTER 6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$43.95 $43.95
$41.12 $205.60
$34.28 $342.80
$33.92 $3,392.00
$32.58 $8,145.00
$32.43 $16,215.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Switched
Filtered
Yes
6 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Standard
DD12
Brand: Schurter
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 10
Subcategory: Power Entry
Unit Weight: 109.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8536699099
ECCN:
EAR99

DD12 Filtered Power Entry Modules

Schurter DD12 Filtered Power Entry Modules feature screw and snap mounting options and integrated ground line choke for optimized suppression of HF interference. The DD12 all-in-one fuseholder, switch, and EMC filter offers remarkable functionality in a very compact housing. These Schurter modules combine an IEC C14 appliance inlet with a 1- or 2-pole fuseholder, ON/OFF switch, and standard or medical low leakage filter. The wide metal flange, available in horizontal or vertical options, or metal snap arms for panel thickness up to 8mm, optimized the filter and shielding effect. The DD12 is certified for current up to 10A/250VAC according to IEC and 8A according to UL/CSA at 125/250VAC.