ZB4BV013

Schneider Electric
996-ZB4BV013
ZB4BV013

Mfr.:

Description:
Panel Mount Indicator Housings & Hardware PILOT LIGHT HEAD LED WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.95 $10.95
$7.88 $78.80
2,500 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Panel Mount Indicator Housings & Hardware
RoHS:  
ZB4
Brand: Schneider Electric
Product: Indicators
Product Type: Lamp Assemblies
Factory Pack Quantity: 1
Subcategory: Lamps (Non-LED)
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8538909030
USHTS:
8538908160
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

XB4 / ZB4 Series 22mm Metal Push Buttons

Schneider Electric Components XB4 / ZB4 is a range of metal push buttons, switches, and pilot lights that combines simplicity of installation, flexibility, and robustness to meet the requirements of most industrial applications. Schneider XB4 / ZB4 delivers one of the most comprehensive product ranges available on the market and meets the robustness and performance requirements for the majority of industrial applications.