ZB4BA131

Schneider Electric
996-ZB4BA131
ZB4BA131

Mfr.:

Description:
Switch Actuators FLUSH WHITE WITH BLACK I MARKING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$27.87 $27.87
$24.05 $240.50
$22.67 $566.75
$21.68 $1,084.00
$20.74 $2,074.00
$19.54 $4,885.00
$19.46 $9,730.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Actuators
ZB4
Momentary
ZB4 Series
Brand: Schneider Electric
Features: NEMA 1/2/3/4/4X/13; IP66
Illumination: Non-Illuminated
Mounting Type: Snap In
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8538909030
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

XB4 / ZB4 Series 22mm Metal Push Buttons

Schneider Electric Components XB4 / ZB4 is a range of metal push buttons, switches, and pilot lights that combines simplicity of installation, flexibility, and robustness to meet the requirements of most industrial applications. Schneider XB4 / ZB4 delivers one of the most comprehensive product ranges available on the market and meets the robustness and performance requirements for the majority of industrial applications.