XPSUEP34AC

Schneider Electric
996-XPSUEP34AC
XPSUEP34AC

Mfr.:

Description:
Safety Controllers Safety module, Harmony Safety Automation, Cat.4, Expansion use with Universal range, 48-240v AC/DC, spring

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$354.30 $354.30
$325.12 $3,251.20
$318.25 $7,956.25
$313.33 $15,666.50
100 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Safety Controllers
RoHS:  
XPS
Brand: Schneider Electric
Product Type: Safety Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Tradename: Harmony
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Harmony™ XPS Basic & Universal Safety Modules

Schneider Electric Harmony™ XPS Basic and Universal Safety Modules are designed to protect industry operators and machines from moving machine part incidents. The universal safety modules provide a future-proof solution for creating a single safety function for both OEMs and end-users and support the integration of machines in digital service and predictive maintenance concepts. The basic safety modules monitor Emergency stop circuits conforming to EV/ISO 13850 and EN/IEC 60204-1. The Schneider Electric Harmony™ XPS Basic and Universal Safety Modules are available in two input supply variants: 24VAC/DC models and 48VAC/DC to 240VAC/DC models.