XB5EV57L4

Schneider Electric
996-XB5EV57L4
XB5EV57L4

Mfr.:

Description:
Industrial Panel Mount Indicators / Switch Indicators 3 phas VOL indic PL W/3 WHITE LED 400VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34
Can Dispatch Immediately
On Order:
31
Expected 16/2/2026
39
Expected 2/3/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$106.54 $106.54
$97.45 $974.50
$81.47 $4,073.50
$76.98 $7,698.00
250 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Panel Mount Indicators / Switch Indicators
RoHS:  
REACH - SVHC:
Indicators
30 mm
36 mm
450 VAC
IP20, IP55, IP67
Body Shape: Round
Brand: Schneider Electric
Cap Colour: Clear
Height: 65.5 mm
Illuminated: Non-Illuminated
Material: Plastic
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Panel Mount Indicators / Switch Indicators
Series: XB5
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Harmony
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
ECCN:
EAR99

Harmony XB5 Pilot Light Indicators

Schneider Electric Harmony XB5 Pilot Light Indicators are three-phase pilot lights with three LEDs in either white or green, red, and yellow. Schneider Electric Harmony XB5 Pilot Light Indicators feature 400VAC rated voltage and operate over a -30°C to +70°C temperature range. These pilot lights provide strong environmental protection and 1000 hours of service life at rated voltage and +25°C.

Harmony® XB5/ZB5 Plastic Control & Signaling Units

Schneider Electric Harmony® XB5/ZB5 Plastic Control and Signaling Units include pushbuttons, switches, timers, and pilot lights. These devices combine the simplicity of installation, flexibility, and robustness to meet most industrial applications. The XB5/ZB5 switches deliver one of the most comprehensive product ranges available on the market. These devices meet the robustness and performance requirements for the majority of industrial applications. The switches deliver an innovative and ergonomic design that allows easy operation and improves the look and feel of control panels and machines. These devices feature a comprehensive range of modular products that enable simple selection and ease of use to make an operator’s work simpler and more efficient. Typical applications include machine manufacturers, chemical industry, paper mills, marine applications, and car washes.