XB4BL73415

Schneider Electric
996-XB4BL73415
XB4BL73415

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON OPERATOR 22MM XB4B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
1
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$99.89 $99.89
$88.88 $888.80
$87.58 $4,379.00
$86.11 $8,611.00
250 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
XB4BL7
Standard Switches
Double Button
Non-Illuminated
SPDT
Panel Mount
ON - OFF
Rectangular
6 A
600 VDC
600 VAC
IP69K
Screw
Green, Red
Actuator Style: Rectangular
Brand: Schneider Electric
Flammability Rating: UL 508
Height: 59 mm
Length: 59 mm
Life: 1000000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 116 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

Harmony® XB4 Push Button Switches & Indicators

Schneider Electric Harmony® XB4 Push Button Switches are chromium-plated metal bezel pushbuttons designed for anti-vandal applications. These pushbutton switches include selector switches and key switches. The Harmony XB4 switches feature multiple-headed pushbuttons and spring return functionality. These pushbutton switches are helpful in combined functions like contact and signaling. The Schneider Electric Harmony XB4 switches combine simplicity of setup, flexibility, and robust construction. These pushbutton switches consist of multiple connection options including screw clamp terminals, plug-in connector, Faston connectors, and spring clamp terminals. The Harmony XB4 switches are ideal for use in machine manufacturers, service sector, and infrastructure.