XB4BG21

Schneider Electric
996-XB4BG21
XB4BG21

Mfr.:

Description:
Keylock Switches SELECTOR SWITCH 600VAC 1.2A XB4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$153.83 $153.83
$134.04 $1,340.40
$128.58 $3,214.50
$127.39 $6,369.50
250 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Keylock Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPST
6 A
600 VAC
Screw
Keyswitch
90 deg
2 Position
Brand: Schneider Electric
Product Type: Keylock Switches
Series: XB4
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509025
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99

XB4 / ZB4 Series 22mm Metal Push Buttons

Schneider Electric Components XB4 / ZB4 is a range of metal push buttons, switches, and pilot lights that combines simplicity of installation, flexibility, and robustness to meet the requirements of most industrial applications. Schneider XB4 / ZB4 delivers one of the most comprehensive product ranges available on the market and meets the robustness and performance requirements for the majority of industrial applications.