XAPM3506

Schneider Electric
996-XAPM3506
XAPM3506

Mfr.:

Description:
Push-button Enclosures PUSHBUTTON ENCLSR 22MM XAP

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$333.11 $333.11
$320.71 $1,603.55

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Push-button Enclosures
RoHS:  
Blue
Zinc
80 mm
175 mm
77 mm
IP65
XAPM35
Brand: Schneider Electric
Housing Colour: Blue
Product: Pushbutton Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: Control Station
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7907006000
JPHTS:
790700900
KRHTS:
8538100000
TARIC:
7907000090
MXHTS:
7907000299
BRHTS:
79070090
ECCN:
EAR99

22mm Enclosed Control Stations

Schneider Electric 22mm Enclosed Control Stations include metal control stations represented by the XAP and XB2 series and plastic control stations represented by the XALD and XALK series. The plastic control stations are suitable for most common functions, including start, stop, start-stop, and emergency stop. The XALD series is fitted with one, two, or three operators from the Harmony® XB5 range, while the XALK series features a mushroom head pushbutton for an emergency stop function. 

FEATURED PRODUCTS
SCHNEIDER ELECTRIC