PFXST6400WADE

Schneider Electric
996-PFXST6400WADE
PFXST6400WADE

Mfr.:

Description:
HMI Displays & Panel PCs 7"W Basic Panel, 800 x 480 pixel 16M colors display, GP-Pro Model

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$834.24 $834.24

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: HMI Displays & Panel PCs
Resistive
TFT LCD
24 VDC
Ethernet, Serial, USB
800 x 480
7 in
0 C
+ 50 C
208 mm x 153 mm x 45 mm
Brand: Schneider Electric
Power Consumption: 5.5 W
Product Type: Panel PCs
Series: ST6000
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Pro-face
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
TARIC:
8524910000
MXHTS:
8524910100
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC