ATV630D11N4

Schneider Electric
996-ATV630D11N4
ATV630D11N4

Mfr.:

Description:
Motor Drives ATV630 TYPE1 460V 15 HP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4,517.43 $4,517.43
10 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Motor Drives
REACH - SVHC:
ATV630
Brand: Schneider Electric
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Altivar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504404000
TARIC:
8504409590
ECCN:
EAR99

ATV630 Series Motor Drives

Schneider Electric ATV630 Series Motor Drives are variable speed drives that support asynchronous and synchronous motors. These ATV630 motor drives offer a forced convection type of cooling and are available in standard version variants. The ATV630 Series Motor Drives feature Modbus TCP, Modbus serial, and Ethernet communication port protocols. These ATV630 motor drives feature optimized torque mode, constant torque standard, and variable torque standard for asynchronous motor control profile. The ATV630 Series Motor Drives operate at a 50Hz to 60Hz supply frequency range, 0.1Hz to 500Hz speed drive output frequency range, and 500kHz of the maximum output frequency. These ATV630 motor drives are ideally used in food and beverage processing, water injection pumps, and jet fuel pumps.