9001SKR24R

Schneider Electric
996-9001SKR24R
9001SKR24R

Mfr.:

Description:
Switch Bezels / Switch Caps 30MM MSHRM OPRATR RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$107.21 $107.21
$91.46 $914.60
$91.00 $2,275.00

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Bezels / Switch Caps
Caps
Button
30 mm Pushbutton Switches
Red
9001SK
Brand: Schneider Electric
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Square D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Harmony® 9001SK/KX Plastic Control & Signal Units

Square D Harmony® 9001SK/KX Plastic Control and Signal Units offer long-term reliability in heavy-duty industrial applications and extreme environments. These pushbuttons include emergency stop mushroom head pushbuttons, selector switches, pilot lights, and operators with multiple functions. 9001SK/KX pushbuttons conform to IEC, UL, CSA, EN, and NOM standards and are IP66, NEMA 4, and NEMA 4X rated. The colored contact blocks provide easy function identification and have automatic self-grounding operators that require no additional wiring. Square D Harmony 9001SK/KX Plastic Control and Signal Units are ideal for machine tools, industrial, material handling, and food and beverage applications.