16-1324

Schneider Electric Relays
528-16-1324
16-1324

Mfr.:

Description:
Relay Sockets & Fixings HOLD DOWN CLIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.25 $1.25
$1.05 $10.50
$1.01 $30.30
$0.986 $246.50
$0.962 $2,405.00
$0.956 $4,780.00

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Relay Sockets & Fixings
RoHS:  
Accessories and Hardware
Clamp
Brand: Schneider Electric Relays
Product Type: Relay Sockets & Hardware
Factory Pack Quantity: 10
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Relay Accessories

SE Relays Relay Accessories include a wide range of solutions to simplify panel building and reduce maintenance time. Plastic or stainless steel Mating Hold Down Clips help safely secure a relay to the socket. Socket Modules provide optional circuit protection. Relay Mounting Adapters are designed for mounting to DIN rail or panel without a socket. Coil Bus Jumpers allow connection to adjacent sockets without additional wiring. When mated with SE Relays sockets and accessories, the relays provide a complete solution.

Plug-In Relays

SE Relays Plug-In Relays & Latching Relays include the 700 series ice cube relays, offering a wide range of contact configurations, contact ratings (3A to 20A) and cover options. Also included is the SE Relays 788 series Plug-In Relays which can handle loads up to 16A and offers a variety of mounting options. SE Relays energy-saving magnetic latching relays require no power to maintain contact closure. They include: the 755 series with an octal base, the 785 series with a square base and the 303 series using 0.25" quick-connect terminals. With a single keystroke, engineers can download 3D CAD models by simply selecting the part number to view the detail page and then selecting the 3D CAD model from the Documents tab.