9WV1248P1J001
See Product Specifications
Mfr.:
Description:
DC Fans DC Axial Fan, 120x120x38mm, 48VDC, 224CFM, Splash Proof, Ribless, Tach/PWM, IP68
In Stock: 1
-
Stock:
-
1Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
42Expected 15/6/2026
-
Factory Lead Time:
-
16Weeks Estimated factory production time for quantities greater than shown.
Pricing (SGD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $164.24 | $164.24 | |
| $159.03 | $1,590.30 | |
| $144.50 | $3,034.50 |
Datasheet
Models
PCN
Product Catalogs
Technical Resources
- Fan Instruction Manual (PDF)
- Handling Instructions for Fan Motors (PDF)
- How to Read Specications (PDF)
- Model Numbering System - Splash Proof Fan (PDF)
- Overview and Characteristics of Fan (PDF)
- Part Numbering System (PDF)
- Safety Precautions (PDF)
- San Ace - Fan Instruction Manual (PDF)
- Splash Proof Fans San Ace 60W, San Ace 80W, San Ace 92W (PDF)
- Technologies Creating Change (PDF)
Test/Quality Data
Videos
- CNHTS:
- 8414599050
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- JPHTS:
- 841459029
- KRHTS:
- 8414599000
- TARIC:
- 8414592590
- MXHTS:
- 8414599999
- ECCN:
- EAR99
Singapore

Sanyo Denki Splash Proof and Oil Proof Fans
Due to the discontinuance of current epoxy supply, changes have
been made to the below Splash Proof and Oil Proof fans.
There are no performance or quality changes resulting from the
new epoxy resin.
Implementation date: January 2014 (depends on stock of material)
Content of design change: Epoxy resin
Current: ME-370S, HY-620S (Pelnox, Ltd.) (Color: Rust)
After: ME-372, HY680 (Pelnox, Ltd.) (Color: Black)
Reason of Change: Material discontinued.
Affected parts:
978-9WE5724K501
978-9WF0424F601
978-9WF0424H601
978-9WF0824S401
978-9WF0924H201
978-9WF1224H101
978-9WG1212G101
978-9WG5748P5H001
978-9WP0612H401
978-9WP0624H4011
978-9WP0812H401
978-9WP0824H401
978-9WP0912F401
978-9WP0924S401
978-9WV1224P1H001
978-9WV1248P1J001
Please contact a Mouser Technical Sales Representative for
further assistance.
5-1013-41