9WPA0424P3G0011

Sanyo Denki
978-9WPA0424P3G0011
9WPA0424P3G0011

Mfr.:

Description:
DC Fans Axial Fan, 40x40x28mm, 24VDC, Ribless, Splash/Dust Proof, Tach/PWM, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181

Stock:
181 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$73.74 $73.74
$73.71 $737.10
$73.70 $1,842.50
$53.22 $2,661.00

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
RoHS:  
Axial
40 mm
28 mm
40 mm
24 VDC
2.22 CFM (0.06 m3/min)
22200 RPM
34 dBA
IP68
6 W
Tachometer, PWM
Plastic
Wire Leads - 4
9WPA Type
Brand: Sanyo Denki
Current Type: DC
Frame Dimensions - mm: 40 mm L x 40 mm W x 28 mm H
Lead Length: 320 mm
Length: 40 mm
Life: 70000 Hour
Pressure Type: 2.22 in H2O
Product Type: DC Fans
Factory Pack Quantity: 126
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 40W
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99