9LG0424P3S001

Sanyo Denki
978-9LG0424P3S001
9LG0424P3S001

Mfr.:

Description:
DC Fans Axial, 40x40x28mm, 24VDC, 5.18"H2O, Ribless, Long Life 180Khr, 4xWire, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$109.24 $109.24
$88.58 $885.80
$83.76 $2,094.00
$80.62 $8,062.00
252 Quote

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
RoHS:  
Axial
40 mm
28 mm
40 mm
24 VDC
27.2 CFM (0.77 m3/min)
28000 RPM
Ball
65 dBA
14.6 W
Tachometer, PWM
Aluminum
Wire Leads - 4
9LG Type
Brand: Sanyo Denki
Current Type: DC
Length: 40 mm
Pressure Type: 5.18 in H2O
Product Type: DC Fans
Factory Pack Quantity: 126
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 40L
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8414599050
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99

9LG High Air Flow, Long Life Fans

Sanyo Denki 9LG High Air Flow, Long Life Fans deliver high airflows with long life and low power consumption. Comparing the 9LG Series to Sanyo Denki's conventional long-life models, these cooling fans have a maximum airflow of 1.3 to 1.8 times that of the conventional models, an extended life expectancy of 1.8 times (180,000 hours or approximately 20 years), and consume 29%-33% less power. These tubeaxial fans are available in multiple sizes in an aluminum housing and are considered an ideal cooling solution for communications equipment and PV inverters.

Long-Life Cooling Performance DC Fans

Sanyo Denki Long-Life Cooling Performance DC Fans feature a 1780Pa maximum static pressure and high airflow. These fans include PWM control that enables fan speed control and contributes to low noise and improved energy efficiency. The San Ace 40L fans offer 10MΩ minimum insulation resistance at 500VDC and 50Hz/60Hz, 500VAC, for 1 minute (between lead wire conductors and frame). These fans are available in 40mm x 40mm x 28mm dimensions. The San Ace 40L fans are used in high-end servers, communication equipment, and telecom power supplies.