9GV0948H101

Sanyo Denki
978-9GV0948H101
9GV0948H101

Mfr.:

Description:
DC Fans DC Axial Fan, 92x92x38mm, 48VDC, Guide Vane, Tachometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 28   Multiples: 28
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$56.89 $1,592.92
$55.39 $3,101.84
$55.38 $6,202.56
$55.36 $13,950.72

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
RoHS:  
Axial
92 mm
38 mm
92 mm
48 VDC
178 CFM (5 m3/min)
8500 RPM
Ball
64 dBA
39.4 W
Tachometer
Plastic
Wire Leads - 3
9GV Type
Brand: Sanyo Denki
Current Type: DC
Packaging: Bulk
Pressure Type: 39 mmAq
Product Type: DC Fans
Factory Pack Quantity: 28
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 92
Part # Aliases: 3784320 05W9515
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Only BASE MODELS appear on datasheet. This part number represents a special option with PULSE SENSOR. Please see TEST/QUALITY DATA

docs on mouser.com for full table of special numbers and the associated base number that appears on the main datasheet.

Please contact a Mouser Technical Sales Representative for further information.

5-0719-19

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99

9GV Type Guide Vane Fans

Sanyo Denki 9GV-Type Guide Vane Fans utilize Guide Vane technology, which achieves industry-leading performance with high airflow and back pressure while reducing power. These axial or tubeaxial fans are available with a 12VDC, 24VDC, or 48VDC operating supply voltage. The 9GV-type fans feature a 13.1CFM to 1112CFM airflow range, a 3000RPM to 24,000RPM speed range, a 43dBA to 81dBA noise range, and a 2.52W to 600W power rating range. The models with a PWM control function also have a motor protection system that includes a current blocking function and reverse polarity protection.