9GL1248M102

Sanyo Denki
978-9GL1248M102
9GL1248M102

Mfr.:

Description:
DC Fans DC Axial Fan, 120x120x38mm, 48VDC, Long Life, High Performance, Ribless

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$46.57 $46.57
$46.55 $465.50
$46.54 $977.34
$46.52 $1,953.84
504 Quote

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
RoHS:  
REACH - SVHC:
Axial
120 mm
38 mm
120 mm
48 VDC
74.2 CFM (2.1 m3/min)
1950 RPM
Ball
32 dBA
3.36 W
Locked Rotor Sensor
Aluminum
Wire Leads - 2
9GL Type
Brand: Sanyo Denki
Compliance: CSA; TUV; UL
Current Type: DC
Packaging: Bulk
Pressure Type: 4 mmAq
Product Type: DC Fans
Factory Pack Quantity: 21
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 120L
Part # Aliases: 1408799
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Only BASE MODELS appear on datasheet. This part number represents a special option NO SENSOR. Please see TEST/QUALITY DATA docs on

mouser.com for full table of special numbers and the associated base number that appears on the main datasheet.

Please contact a Mouser Technical Sales Representative for further information.

5-0719-17

This functionality requires JavaScript to be enabled.

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

9L & 9GL-Type Long-Life Fans

Sanyo Denki 9L and 9GL-Type Long-Life Fans are available in various sizes and voltages with life expectancy up to 100,000 hours or 200,000 hours, depending on the model. These tubeaxial fans feature an aluminum frame and plastic impeller with a UL94V-0 flammability rating. The long-life fans offer a 1950RPM to 11,700PRM speed range, 5.65CFM to 226CFM airflow range, a 19dBa to 52dBa noise range, and a 1.08W to 14.4W power rating range. Operating supply voltages include 12VDC, 24VDC, and 48VDC options. Additional optional features include a tachometer, a tachometer with PWM, or a locked rotor sensor.