9CRH0812P8G001

Sanyo Denki
978-9CRH0812P8G001
9CRH0812P8G001

Mfr.:

Description:
DC Fans Axial Fan, 80x80x80mm, 12VDC, 1950Pa, Counter Rotating, High Airflow, Tach/PWM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
24
Expected 16/3/2026
60
12
Expected 27/4/2026
48
Expected 17/8/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$188.91 $188.91
$164.72 $1,976.64
$162.38 $3,897.12

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
RoHS:  
Counter Rotating Axial
80 mm
80 mm
80 mm
12 VDC
201 CFM
15400 RPM, 15200 RPM
Ball
82 dBA
120 W
Tachometer, PWM
Plastic
Wire Leads - 4
9CRH Type
Brand: Sanyo Denki
Current Type: DC
Lead Length: 300 mm
Life: 70000 Hours
Pressure Type: 1950 Pa
Product Type: DC Fans
Size: 80 mm x 80 mm x 80 mm
Factory Pack Quantity: 12
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 80
Unit Weight: 430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

San Ace 80 9CRH High Flow, Counter Rotating Fans

Sanyo Denki San Ace 80 9CRH High Flow, Counter Rotating Fans achieve a maximum static pressure of 1950Pa and offer a 5.7m3/min maximum airflow. These fans provide excellent cooling performance and maintain the same power consumption. The San Ace 80 9CRH type counter-rotating fans use a lead-free brass material and are RoHS directive-compliant. Typical applications include servers and communication equipment essential for generative AI, high-end GPU servers and other telecom equipment, and telecom power supplies.