SDINBDG4-64G-XI1

SanDisk
467-SDINBDG4-64G-XI1
SDINBDG4-64G-XI1

Mfr.:

Description:
eMMC 64GB iNAND 7250 Ind. eMMC 5.1 -40C to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,540

Stock:
1,540 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$139.21 $139.21
$128.38 $1,283.80
$124.15 $3,103.75
$121.03 $6,051.50
$119.37 $11,937.00

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: eMMC
RoHS:  
iNAND 7250
Nonstandard
64 GB
MLC
300 MB/s
150 MB/s
eMMC 5.1 HS400
2.7 V
3.6 V
- 40 C
+ 85 C
Brand: SanDisk
Dimensions: 11.5 mm x 13 mm x 1.2 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 152
Subcategory: Memory & Data Storage
Sustained Read: 300 MB/s
Sustained Write: 150 MB/s
Tradename: iNAND
Unit Weight: 4.099 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8541409090
MXHTS:
8542320299
ECCN:
EAR99

iNAND E.MMC Devices

SanDisk iNAND E.MMC Devices provide storage and high reliability for mobile applications like smartphones and tablets. SanDisk iNAND E.MMC works closely with operating systems to ensure integration between host devices and embedded flash drives. These storage solutions offer faster system responsiveness, improved multitasking, browsing performance, and longer battery life.